895-120-556-807

Heilind Number:EDA895-120-556-807
Manufacturer:EDAC
Manufacturer Number:895-120-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-120-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-120-556-807

Detailed Description

Enhance your electronic connections with this high-performance black card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity for smooth signal transmission. The 120 positions and straight mount orientation allow for easy and secure PCB connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding environments. Upgrade your setup with this essential component.