895-122-520-212

Heilind Number:EDA895-122-520-212
Manufacturer:EDAC
Manufacturer Number:895-122-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-520-212

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows of contacts, each made of high-quality Copper Alloy, it offers seamless connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 122 positions cater to a wide range of connection needs. Designed for straight mounting orientation, it guarantees easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.