895-122-520-512

Heilind Number:EDA895-122-520-512
Manufacturer:EDAC
Manufacturer Number:895-122-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-520-512

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows of 122 copper alloy contacts, each positioned at a precise .1-inch pitch with .2-inch row spacing, it facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential component.