895-122-520-802

Heilind Number:EDA895-122-520-802
Manufacturer:EDAC
Manufacturer Number:895-122-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-520-802

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 122 positions, ensuring seamless communication between boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted signal transmission. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105°C. Trust in this connector for efficient and secure board-to-board connections in your projects.