895-122-520-804

Heilind Number:EDA895-122-520-804
Manufacturer:EDAC
Manufacturer Number:895-122-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-520-804

Detailed Description

Enhance your electronic connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration within your PCB assembly, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 122 copper alloy contacts, it ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Elevate your electronic connections with this essential component.