895-122-521-212

Heilind Number:EDA895-122-521-212
Manufacturer:EDAC
Manufacturer Number:895-122-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-521-212

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 122 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Whether for personal projects or industrial applications, this connector is the perfect choice for ensuring a stable and secure connection. Elevate your PCB assembly experience with this essential component.