895-122-521-502

Heilind Number:EDA895-122-521-502
Manufacturer:EDAC
Manufacturer Number:895-122-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-521-502

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for high-performance applications, this connector features 122 positions, allowing for seamless data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation, even in harsh environments. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your PCB layout. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and efficiency in assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Trust in this connector for secure and efficient card edge connections in your electronic systems.