895-122-521-812

Heilind Number:EDA895-122-521-812
Manufacturer:EDAC
Manufacturer Number:895-122-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-521-812

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and efficient power delivery. The 122 positions and straight mount orientation provide ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance and reliability.