895-122-523-502

Heilind Number:EDA895-122-523-502
Manufacturer:EDAC
Manufacturer Number:895-122-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-523-502

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing, along with 122 positions, facilitate secure and stable connections. Its straight mount orientation suits various PCB layouts, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for demanding applications, this connector is a key component in ensuring smooth data and power transmission on PCBs. Elevate your connectivity solutions with this essential connector.