895-122-524-212

Heilind Number:EDA895-122-524-212
Manufacturer:EDAC
Manufacturer Number:895-122-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-524-212

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance. With two rows of 122 positions and a .1 inch pitch, it offers ample connectivity options. The straight mount orientation and .2 inch row spacing make it easy to integrate into your PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your device's functionality with this essential connector.