895-122-524-502

Heilind Number:EDA895-122-524-502
Manufacturer:EDAC
Manufacturer Number:895-122-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-524-502

Detailed Description

Elevate your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliability in any environment. Boasting two rows of precision-machined Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it effortlessly accommodates 122 positions for optimal signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in its exceptional quality for your PCB connectivity needs.