895-122-524-512

Heilind Number:EDA895-122-524-512
Manufacturer:EDAC
Manufacturer Number:895-122-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-524-512

Detailed Description

Effortlessly connect and transfer data with our high-quality black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in various environments. Its 122 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing, offer seamless connectivity. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Trust in its superior design for your connectivity needs.