895-122-525-212

Heilind Number:EDA895-122-525-212
Manufacturer:EDAC
Manufacturer Number:895-122-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-525-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCBs. The straight mount orientation and 122 positions provide versatile connectivity options, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your system with this essential connector for efficient and secure card edge connections.