895-122-525-802

Heilind Number:EDA895-122-525-802
Manufacturer:EDAC
Manufacturer Number:895-122-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-525-802

Detailed Description

Enhance connectivity in your electronic systems with this sleek and durable Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows of 122 positions each, ensuring efficient signal transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connections. Crafted with copper alloy contacts, it provides optimal conductivity for seamless data transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB setups with this essential component for enhanced functionality and performance.