895-122-525-812

Heilind Number:EDA895-122-525-812
Manufacturer:EDAC
Manufacturer Number:895-122-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-525-812

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 122 positions across two rows, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, offering durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for secure and accurate connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether for industrial or personal use, our connector is the perfect choice for optimizing your electronic setups.