895-122-540-512

Heilind Number:EDA895-122-540-512
Manufacturer:EDAC
Manufacturer Number:895-122-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-540-512

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features two rows with a total of 122 positions, ensuring secure and efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration onto your circuit board. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, while the copper alloy contact material provides reliable conductivity. With a mount orientation of Straight and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic designs with this essential component, a perfect fit for any project requiring dependable board-to-board connections.