895-122-540-808

Heilind Number:EDA895-122-540-808
Manufacturer:EDAC
Manufacturer Number:895-122-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Designed for optimal functionality, it features 122 positions and two rows, allowing seamless communication between circuit boards. Crafted with durability in mind, the housing is made of UL 94V-0 Polyphenylene Sulfide and the contacts from Copper Alloy, ensuring longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further facilitates easy installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.