895-122-541-512

Heilind Number:EDA895-122-541-512
Manufacturer:EDAC
Manufacturer Number:895-122-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-541-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and boasts a high amperage of 3A. Crafted with precision, its housing material is made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and durability. With two rows and a pitch of .1 inch, it offers a total of 122 positions for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in our quality craftsmanship to elevate your electronics to the next level.