895-122-541-802

Heilind Number:EDA895-122-541-802
Manufacturer:EDAC
Manufacturer Number:895-122-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-541-802

Detailed Description

Efficiently connect circuit boards with our dual-row, 122-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector ensures reliable data transfer with its copper alloy contacts and 3 A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in diverse operating environments, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment, while its black housing adds a sleek touch to your setup. Ideal for high-performance systems, this connector is a vital component for seamless communication between boards.