895-122-541-808

Heilind Number:EDA895-122-541-808
Manufacturer:EDAC
Manufacturer Number:895-122-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-541-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows, each with 122 copper alloy contact positions, provide ample connectivity options. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation on PCBs. With an operating temperature range of -40 to 105 °C, this connector is suitable for various environments, making it a versatile choice for your connectivity needs. Trust in its quality and performance for seamless electronic connections.