895-122-542-802

Heilind Number:EDA895-122-542-802
Manufacturer:EDAC
Manufacturer Number:895-122-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-542-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable functionality even in demanding environments. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers precise and efficient connectivity. The 122 positions allow for extensive integration, while the straight mount orientation and .2-inch row spacing provide convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly project.