895-122-542-804

Heilind Number:EDA895-122-542-804
Manufacturer:EDAC
Manufacturer Number:895-122-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-542-804

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and a total of 122 positions, they provide ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our high-quality connectors for seamless and efficient board-to-board connections.