895-122-542-808

Heilind Number:EDA895-122-542-808
Manufacturer:EDAC
Manufacturer Number:895-122-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-542-808

Detailed Description

Elevate your connection efficiency with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. Featuring two rows with a pitch and row spacing of .1 and .2 inches respectively, it offers a total of 122 positions for comprehensive connectivity. Crafted with precision, the contacts are made of Copper Alloy to ensure reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.