895-122-555-802

Heilind Number:EDA895-122-555-802
Manufacturer:EDAC
Manufacturer Number:895-122-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission. With two rows, 122 positions, and a pitch of .1 inches, it offers ample connectivity options for your PCB assembly. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Trust in its quality construction for seamless data and power transmission within your electronic systems.