895-122-556-201

Heilind Number:EDA895-122-556-201
Manufacturer:EDAC
Manufacturer Number:895-122-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-556-201

Detailed Description

Enhance your power connectivity with this high-quality black PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability in any application. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. The copper alloy contact material guarantees efficient power transmission, while the 122 positions cater to a variety of connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and stable board-to-board connections in your electronic projects.