895-122-556-802

Heilind Number:EDA895-122-556-802
Manufacturer:EDAC
Manufacturer Number:895-122-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is engineered with precision, boasting a 3A amperage for efficient power transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the Copper Alloy contact material guarantees seamless conductivity. With two rows and 122 positions, it offers ample connectivity options, all with a standardized pitch of .1 inches. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector's quality for seamless integration in your projects.