895-122-556-804

Heilind Number:EDA895-122-556-804
Manufacturer:EDAC
Manufacturer Number:895-122-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a robust construction with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts. Its dual-row configuration, featuring 122 positions with a pitch of .1 inches and row spacing of .2 inches, facilitates efficient data transmission. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Perfect for demanding applications, this black connector is a versatile solution for your connectivity needs.