895-122-556-807

Heilind Number:EDA895-122-556-807
Manufacturer:EDAC
Manufacturer Number:895-122-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-556-807

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any application. With two rows of 122 copper alloy contacts, it offers ample connectivity for your PCB boards. The .1 inch pitch and .2 inch row spacing allow for easy installation and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Perfect for use in various electronic devices, this connector is a must-have for seamless board-to-board connections.