895-122-556-808

Heilind Number:EDA895-122-556-808
Manufacturer:EDAC
Manufacturer Number:895-122-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-556-808

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Designed for seamless integration, this connector features 122 positions with a .1-inch pitch, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durable performance even in challenging environments. Copper alloy contacts provide reliable conductivity, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronics projects.