895-122-558-201

Heilind Number:EDA895-122-558-201
Manufacturer:EDAC
Manufacturer Number:895-122-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 122 positions in a dual-row configuration, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a 3A amperage rating ensures stable power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating temperature range from -40 to 105 °C makes it suitable for various environments. Its right-angle mount orientation offers versatility in installation. Elevate your electronic projects with this essential connector.