895-122-558-212

Heilind Number:EDA895-122-558-212
Manufacturer:EDAC
Manufacturer Number:895-122-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in any setting. With two rows and a total of 122 positions, this connector offers ample space for seamless connections. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether for data transfer or power supply, its 3A amperage and wide operating temperature range of -40 to 105 °C make it ideal for various applications. Designed for right-angle mount orientation, it facilitates easy installation on PCBs. Trust in this connector for seamless signal integrity and performance in your electronic designs.