895-122-558-802

Heilind Number:EDA895-122-558-802
Manufacturer:EDAC
Manufacturer Number:895-122-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-558-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this essential component features 122 positions in 2 rows, ensuring seamless data transfer. Crafted with precision, the connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, installation is a breeze, even in compact spaces. Its right-angle mount orientation offers versatility, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB design with this indispensable connector, where quality and functionality meet seamlessly.