895-122-558-804

Heilind Number:EDA895-122-558-804
Manufacturer:EDAC
Manufacturer Number:895-122-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector offers a reliable amperage of 3 A, making it suitable for various electronic applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures long-lasting performance. With two rows and a pitch of .1 inch, it provides efficient connectivity for up to 122 positions. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for use in different environments. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.