895-122-558-808

Heilind Number:EDA895-122-558-808
Manufacturer:EDAC
Manufacturer Number:895-122-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 122 positions, ensuring a reliable and efficient connection. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure alignment on your PCB. The right-angle mount orientation further enhances versatility, allowing for easy installation in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and demanding environments. Trust in its quality and performance for seamless board-to-board connections in your electronic designs.