895-122-559-207

Heilind Number:EDA895-122-559-207
Manufacturer:EDAC
Manufacturer Number:895-122-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-559-207

Detailed Description

Enhance your circuit board connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers a total of 122 positions for efficient data transmission. The right-angle mount orientation allows for flexible installation in tight spaces, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic setup with this essential connector for seamless and secure connections.