895-122-559-502

Heilind Number:EDA895-122-559-502
Manufacturer:EDAC
Manufacturer Number:895-122-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-559-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features a dual-row configuration with 122 positions, ensuring reliable and efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation, even in challenging environments. The copper alloy contact material offers superior conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. With a right-angle mount orientation, it optimizes space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.