895-122-559-802

Heilind Number:EDA895-122-559-802
Manufacturer:EDAC
Manufacturer Number:895-122-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-559-802

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in your circuitry. With two rows and 122 positions, it offers ample connectivity for your devices. The right-angle mount orientation allows for efficient space utilization on your PCB, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in various environments. Featuring copper alloy contact material, it guarantees optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in this connector to deliver consistent and secure connections for your electronic designs.