895-122-560-802

Heilind Number:EDA895-122-560-802
Manufacturer:EDAC
Manufacturer Number:895-122-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-122-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-122-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient signal transmission. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, reliability is guaranteed even in harsh industrial environments. Boasting 122 positions and a straight mount orientation, it offers extensive versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance. Upgrade your connections with this essential component for your electronic projects.