895-124-520-201

Heilind Number:EDA895-124-520-201
Manufacturer:EDAC
Manufacturer Number:895-124-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. Featuring two rows of 124 positions each, this connector offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.