895-124-520-803

Heilind Number:EDA895-124-520-803
Manufacturer:EDAC
Manufacturer Number:895-124-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-520-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions, ensuring reliable and efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection and longevity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it ensures superior conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Trust in this connector for secure and stable connections within your electronic systems.