895-124-521-203

Heilind Number:EDA895-124-521-203
Manufacturer:EDAC
Manufacturer Number:895-124-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 124 positions arranged in two rows with a pitch of .1 inches, facilitating efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing a secure and stable connection. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in various electronic applications. Upgrade your connectivity solutions with this essential component.