895-124-521-502

Heilind Number:EDA895-124-521-502
Manufacturer:EDAC
Manufacturer Number:895-124-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh conditions. With 124 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal functionality and durability.