895-124-521-803

Heilind Number:EDA895-124-521-803
Manufacturer:EDAC
Manufacturer Number:895-124-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-521-803

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board To Board PCB Connector. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows and a total of 124 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure installations. Designed for straight mount orientation, it's suitable for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for both indoor and outdoor applications. Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector.