895-124-521-808

Heilind Number:EDA895-124-521-808
Manufacturer:EDAC
Manufacturer Number:895-124-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-521-808

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your electronic devices. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of 124 copper alloy contacts, this connector offers reliable power transmission and data transfer. The .1-inch pitch and .2-inch row spacing provide optimal signal routing efficiency. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your setup with this essential component for enhanced connectivity and functionality.