895-124-523-212

Heilind Number:EDA895-124-523-212
Manufacturer:EDAC
Manufacturer Number:895-124-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-523-212

Detailed Description

Enhance your electronic connections with this sleek and durable board-to-board PCB connector. With a striking black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both safety and style. Featuring two rows of 124 copper alloy contact positions, it offers reliable connectivity for your devices. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Whether for home projects or professional use, this straight-mount connector guarantees optimal performance, meeting all your connectivity needs with ease.