895-124-525-202

Heilind Number:EDA895-124-525-202
Manufacturer:EDAC
Manufacturer Number:895-124-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-525-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance, even in challenging environments. With two rows and 124 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation, with a straight mount orientation for hassle-free setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.