895-124-525-212

Heilind Number:EDA895-124-525-212
Manufacturer:EDAC
Manufacturer Number:895-124-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-525-212

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in various environments. With two rows of 124 positions, it offers ample connectivity for your applications. Crafted with precision, the connectors boast copper alloy contacts for optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your system with this dependable and versatile solution.