895-124-525-512

Heilind Number:EDA895-124-525-512
Manufacturer:EDAC
Manufacturer Number:895-124-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-525-512

Detailed Description

Enhance connectivity with our high-performance 124-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in a wide temperature range from -40 to 105°C. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers efficient PCB-to-PCB linking in a straight mount orientation. The copper alloy contact material guarantees secure and stable connections, making it ideal for applications where precision is paramount. Elevate your electronic assemblies with this essential component, perfect for demanding industrial environments.