895-124-541-212

Heilind Number:EDA895-124-541-212
Manufacturer:EDAC
Manufacturer Number:895-124-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-541-212

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this sleek black connector boasts a 2-row configuration, with a total of 124 positions for optimal versatility. Crafted with precision, it features copper alloy contacts for reliable conductivity, housed in UL 94V-0 Polyphenylene Sulfide material for enhanced durability. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component and experience seamless performance like never before.