895-124-541-508

Heilind Number:EDA895-124-541-508
Manufacturer:EDAC
Manufacturer Number:895-124-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-541-508

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, featuring a sleek black design for seamless integration. Boasting a rugged UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability for long-lasting use. With two rows and 124 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in its straight mount orientation for efficient PCB connections, making it a vital component in your electronic setups.